Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon, Glass Filled Nylon, ABS Cable Lockout
- RS Stock No.:
- 614-1208
- Mfr. Part No.:
- 50941
- Manufacturer:
- Brady
Subtotal (1 unit)*
€94.76
(exc. VAT)
€116.55
(inc. VAT)
In Stock
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.76 |
*price indicative
- RS Stock No.:
- 614-1208
- Mfr. Part No.:
- 50941
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout Device | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Glass Filled Polyurethane Polymer and Glass Filled Nylon, Glass Filled Nylon, ABS | |
| Shackle Diameter | 8.99mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Cable Lockout Device | ||
Colour Red | ||
Number of Locks 4 | ||
Material Glass Filled Polyurethane Polymer and Glass Filled Nylon, Glass Filled Nylon, ABS | ||
Shackle Diameter 8.99mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Brady All Purpose Cable Lockout
The Brady high tech, easy to use, all-purpose cable lockout comes with nylon conductive and cable. The lockout is made of glass-filled polyurethane polymer, glass-filled nylon and non-conductive nylon. The user can access multiple control points with a single device. It is the right option for unusual energy isolating devices that are difficult to lockout. The user just needs to hold the device in one hand and cinch tight with the other. The lockout is available in red colour.
Features and Benefits
Operating temperature ranges between -35°C and 80°C
Dimensions are 152.40mm x 2.44mm x 82mm
Shackle diameter is 7mm
Certifications
UL approved
Related links
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 4-Lock Lockout ABS 8.99 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
