Brady Red 4-Lock Lockout ABS, Glass Filled Nylon Lockout Cable, 8.99 mm

Subtotal (1 unit)*

€86.04

(exc. VAT)

€105.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.04

*price indicative

RS Stock No.:
834-428
Mfr. Part No.:
170407
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Lockout Cable

Colour

Red

Number of Locks

4

Material

ABS, Glass Filled Nylon

Shackle Diameter

8.99mm

Shackle Length

182.17mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady all-purpose cable lockout is designed to provide secure isolation of machinery during maintenance, enhancing safety for workers by preventing accidental equipment reactivation.

Compact and lightweight body constructed from rugged isoplast plastic

Offers superior chemical, corrosion, and temperature resistance capabilities

Includes two types of interchangeable cables: nonconductive nylon or sheathed metal

Features a built-in cable loop for organised storage and reduced hazards

Accommodates various lock shackles and hasps with four lock holes in the handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy