Catu 1-Lock Lockout Kit Electrician Lockout Kit, 6 mm
- RS Stock No.:
- 702-5273
- Mfr. Part No.:
- KIT18510
- Manufacturer:
- Catu
Subtotal (1 kit)*
€294.18
(exc. VAT)
€361.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €294.18 |
*price indicative
- RS Stock No.:
- 702-5273
- Mfr. Part No.:
- KIT18510
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sub Type | Electrician Lockout Kit | |
| Product Type | Lockout Kit | |
| Number of Locks | 1 | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sub Type Electrician Lockout Kit | ||
Product Type Lockout Kit | ||
Number of Locks 1 | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Lockout and personal protection kit
Application
• Protection kit for intervention on low voltage (LV) electrical works.
• In application of the prescriptions of NF C18-510 and according to the level of authorization.
Related links
- Catu 1-Lock Lockout Kit Electrician Lockout Kit, 6 mm
- RS PRO 1-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- Catu Red 6 mm
- Catu Red 6 mm
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
