RS PRO Red 4-Lock Lockout ABS, Stainless Steel, Nylon Universal Valve Lockout, 10 mm
- RS Stock No.:
- 818-8050
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€59.52
(exc. VAT)
€73.21
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.52 |
*price indicative
- RS Stock No.:
- 818-8050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Universal Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | ABS, Stainless Steel, Nylon | |
| Shackle Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Universal Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material ABS, Stainless Steel, Nylon | ||
Shackle Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS Universal Valve Lockout
This universal valve lockout from RS is ideal for precise opening or closing of all types and sizes of valves.
Produced in industrial grade stainless steel and nylon, this valve lockout is rugged and versatile, as well as being easy to use and lightweight. Its strong composition offers corrosion and chemical resistance.
Blocking arms are available to purchase separately which lock out 3, 4 or 5 way valves, or lock valves in the throttled position for operational control. These are available in two sizes:
Small Arm for Universal Valve Lockout (RS Stock number: 8188054)
Related links
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 4-Lock Lockout ABS Plug Lockout, 7.5 mm
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- RS PRO Red 4-Lock Lockout Nylon Steel Cable Lock, 7.25 mm
- Brady Red 4-Lock Lockout ABS 8.99 mm
