RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- RS Stock No.:
- 862-5177
- Distrelec Article No.:
- 304-03-593
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
In Stock
- Plus 121 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.40 |
*price indicative
- RS Stock No.:
- 862-5177
- Distrelec Article No.:
- 304-03-593
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adjustable Gate Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Polypropylene | |
| Shackle Diameter | 8.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adjustable Gate Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Polypropylene | ||
Shackle Diameter 8.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO adjustable gate valve lockout cover
From the trusted brand RS PRO, comes a range of strong adjustable gate valve lockout covers. Manufactured to industry standards these rigid covers are designed to lock down valves and are essential for safe maintenance and repair of any hazardous machinery or equipment without compromising individuals safety
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
