RS PRO Red 2-Lock Lockout Brass, Polypropylene, Stainless Steel, Nylon Multi-Pole Breaker Lockout, 7.25 mm
- RS Stock No.:
- 818-8088
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
In Stock
- Plus 284 unit(s) shipping from 23 November 2026
- Plus 86 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 818-8088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Multi-Pole Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Brass, Polypropylene, Stainless Steel, Nylon | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Multi-Pole Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Brass, Polypropylene, Stainless Steel, Nylon | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS Multi-Pole Circuit Breaker Lockout
This Multi-Pole Circuit Breaker Lockout device from RS is a clamp-on device that is suitable for use with the majority of major multi-pole breakers that use a tie-bar. Produced from strong, glass-filled nylon with a stainless steel screw, this lockout device is suitable for 120 V to 277 V.
Related links
- RS PRO Black Steel 7.25 mm
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Black Red 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- RS PRO Blue Red 1-Lock Lockout Steel Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Red 2-Lock Lockout Nylon 6.6 mm
- RS PRO Red 2-Lock Lockout Polypropylene Plug Lockout, 9 mm
