RS PRO Blue, Black, Red 1-Lock Lockout Steel, ABS, Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS Stock No.:
- 221-5278
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- Plus 828 unit(s) shipping from 23 November 2026
- Plus 35 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 221-5278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Blue, Black, Red | |
| Number of Locks | 1 | |
| Material | Steel, ABS, Nylon | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Blue, Black, Red | ||
Number of Locks 1 | ||
Material Steel, ABS, Nylon | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Miniature Circuit Breaker Lockout
From the trusted brand RS PRO comes a miniature lockout device for electricians. This locking device is used to restrict access to a circuit breaker once it has been switched off and ensures the safety of the engineers while maintenance work is in progress.
How does it work?
This lockout is quick and easy to install simply place the lever on the circuit breaker in the off position, press the lockout device push button to expand the pins then insert it into the holes on either side of the circuit breaker casing. Secure with a safety padlock and you are good to go.
Why would you need a safety lockout?
Lockouts are vital safety devices that should be used always to ensure a circuit is not switched on inadvertently. If multiple engineers are working with the system a hasp, tag and individual padlocks can be attached, and only when all devices have been removed will the system be safe to reactivate.
Features and Benefits
Things to consider
RS PRO offers a wide selection of hasps, tags, and safety locks compatible with this lockout. Browse our extensive range using the improved filters to find your ideal solution.
Things you should know
Electrical safety is vital when performing 17th Edition and Part P installation testing. Using the correct isolation procedures will ensure an electrician's safety during electrical installations, maintenance, and repairs.
Application
Related links
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Black Steel 7.25 mm
- RS PRO Black Red 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
