Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- RS Stock No.:
- 847-9772
- Mfr. Part No.:
- PSL-CBL
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€38.51
(exc. VAT)
€47.37
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 07 December 2026
- Plus 48 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.51 |
*price indicative
- RS Stock No.:
- 847-9772
- Mfr. Part No.:
- PSL-CBL
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Stainless Steel, Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Stainless Steel, Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Panduit PSL Series Lockouts
Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
Related links
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- RS PRO Black Red 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
