Master Lock Red 1-Lock Lockout Black Nylon, ABS Thermoplastic, Stainless Steel Circuit Breaker Lockout
- RS Stock No.:
- 120-046
- Mfr. Part No.:
- S3822
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€17.96
(exc. VAT)
€22.09
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.96 |
*price indicative
- RS Stock No.:
- 120-046
- Mfr. Part No.:
- S3822
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Black Nylon, ABS Thermoplastic, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Black Nylon, ABS Thermoplastic, Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Grip Tight Plus Circuit Breaker Lockout Device fits Molded Case Circuit Breakers (480/600 V). Its lightweight, one-piece design easily and consistently installs without use of tools. The stainless steel thumbscrew and curved blade provide a tight grip on the circuit breaker handle so device remains secure. The fixed cleat provides added physical blocking to prevent switch movement into "on" position. Compatible with a wide variety of circuit breaker handle shapes and sizes.
Fits Molded Case Circuit Breakers (480/600 V)
Compatible with a wide variety of circuit breaker handle shapes and sizes
Permanently fixed cleat adds physical blocking capability
Easy tightening offered by large, knurled thumbscrew with slot for optional screwdriver adjustment
Requires no tools for installation
Lightweight, one-piece design
Related links
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
