Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout

Subtotal (1 unit)*

€30.38

(exc. VAT)

€37.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 27 November 2026
  • Plus 75 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.38

*price indicative

RS Stock No.:
847-9934
Mfr. Part No.:
PSL-CB
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Sub Type

Circuit Breaker Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Nylon, Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
CR

Panduit PSL Series Lockouts


Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy