RS PRO Red 12-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS Stock No.:
- 862-5159
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 65 unit(s) shipping from 30 November 2026
- Plus 65 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 862-5159
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Universal Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 12 | |
| Material | Steel | |
| Shackle Diameter | 11mm | |
| Shackle Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Universal Lockout Hasp | ||
Colour Red | ||
Number of Locks 12 | ||
Material Steel | ||
Shackle Diameter 11mm | ||
Shackle Length 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO 12 Hole Universal Standard Lockout Hasp
A lockout hasp intended for use in the maintenance of electrical equipment to ensure that the device remains in the off position until repair or maintenance is complete and avoiding any possibility of accidental switch on.
Fitted with 12 useable holes accepting padlock shackle diameters of up to 9mm the padlock hasp is intended for the locking of devices using multiple padlocks.
Manufactured from high tensile Steel and finished in a red powder coating the lockout hasp is tough and highly visible and ideal for industrial environments.
Features and Benefits
Lockout hasp
12 holes
Suitable for 9mm shackle
25mm jaw capacity
Constructed from high tensile Steel
Powder coated
140g weight
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 24-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS PRO Red 12-Lock Lockout Steel Group Lock Box
- Brady Red 12-Lock Lockout Fibreglass Reinforced Nylon Padlock & Key Racks & Carrier
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- Brady Red 12-Lock Lockout Steel Group Lockout & Permit Control, 8.38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
