Brady Red, Black 6-Lock Lockout Polycarbonate Cable Lockout Device, 9.4 mm

Subtotal (1 unit)*

€58.38

(exc. VAT)

€71.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.38

*price indicative

RS Stock No.:
876-5389
Distrelec Article No.:
304-02-355
Mfr. Part No.:
145553
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Cable Lockout Device

Colour

Red, Black

Number of Locks

6

Material

Polycarbonate

Shackle Diameter

9.4mm

Standards/Approvals

No

COO (Country of Origin):
CN

SafeLex Universal Cable Lockout Device


Versatile Device to lock out multiple electrical or valve energy isolation points. Safety hasp shaped body clearly identifies the equipment lockout applicaion and allows up to 6 safety padlocks for a secure lockout .

Compact, lightweight body made of rugged ABS and polycarbonate plastics

Superior chemical, corrosion and temperature-resistance properties

Sheathed, multi-stranded steel cable with vinyl coating

6 lock holes in handle will accommodate most padlock shackles and hasps

Note

Cable length of 2m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy