Texas Instruments SN74ALS521N, 8-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin PDIP
- RS Stock No.:
- 145-6299
- Mfr. Part No.:
- SN74ALS521N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6299
- Mfr. Part No.:
- SN74ALS521N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Identity Comparator | |
| Output Function | A=B | |
| Number of Bits | 8 | |
| Output Type | Push-Pull | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 5.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 24.33mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Identity Comparator | ||
Output Function A=B | ||
Number of Bits 8 | ||
Output Type Push-Pull | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 5.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Length 24.33mm | ||
Related links
- Texas Instruments SN74ALS520N Identity Comparator Inverting, 20-Pin PDIP
- Texas Instruments SN74ALS520N Identity Comparator Inverting, 20-Pin PDIP
- Texas Instruments SN74LS684N Magnitude Comparator Inverting, 20-Pin PDIP
- Texas Instruments SN74HC688DW Identity Comparator 20-Pin SOIC
- Texas Instruments CD74HCT688M Identity Comparator 20-Pin SOIC
- Texas Instruments SN74LS682N Push Pull 20-Pin PDIP
- Texas Instruments Push Pull 20-Pin PDIP
- Texas Instruments SN74AHCT541PWR 20-Pin TSSOP
