Texas Instruments SN74AHCT541PWR, 8-Channel Non-Inverting Push Pull Buffer, 20-Pin TSSOP
- RS Stock No.:
- 226-4891
- Mfr. Part No.:
- SN74AHCT541PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€22.65
(exc. VAT)
€27.85
(inc. VAT)
In Stock
- Plus 1,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.906 | €22.65 |
*price indicative
- RS Stock No.:
- 226-4891
- Mfr. Part No.:
- SN74AHCT541PWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | AHCT | |
| Logic Function | Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL, CMOS | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 8mA | |
| Series | SN74AHCT541 | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family AHCT | ||
Logic Function Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type TTL, CMOS | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 8mA | ||
Series SN74AHCT541 | ||
Length 6.6mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHCT541PWR 20-Pin TSSOP
- DiodesZetex 74LVC2G34DW-7 Non-Inverting Push Pull Buffer, 6-Pin SOT-363
- Nexperia 74LVC3G17DP 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- Toshiba 74LCX541FT 20-Pin TSSOP
- Nexperia 74LVC3G17DC 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin VSSOP-8
- onsemi MM74HC541MTC 20-Pin TSSOP
- onsemi 74VHC541MTC 20-Pin TSSOP
- onsemi 74AC541MTC 20-Pin TSSOP
