IC,Logic,7400,Triple 3-input N

Stock information currently inaccessible
RS Stock No.:
442-937
Mfr. Part No.:
SN74HC10N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

19.3mm

Maximum Operating Temperature

+85 °C

Width

6.35mm

Related links