Texas Instruments CD4023BM, Triple 3-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-0856
- Mfr. Part No.:
- CD4023BM
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0856
- Mfr. Part No.:
- CD4023BM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 8.65mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.58mm | ||
Related links
- Texas Instruments CD4023BM 14-Pin SOIC
- Texas Instruments SN74LVC10APWR 14-Pin TSSOP
- Texas Instruments CD74HCT10EE4 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74LS10N 14-Pin PDIP
- Texas Instruments CD4023BE 14-Pin PDIP
- Texas Instruments SN74HC10N 14-Pin PDIP
- Texas Instruments SN74LV11AD 14-Pin SOIC
