Texas Instruments SN74LVC10APWR, Triple 3-Input NAND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7449
Mfr. Part No.:
SN74LVC10APWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

4.7 ns @ 3.3 V, 5.6 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Dimensions

5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy