onsemi NC7SZ32M5X, 1 2-Input OR Logic Gate, 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

€5.30

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.053€5.30
1000 - 4900€0.046€4.60
5000 - 9900€0.042€4.20
10000 +€0.036€3.60

*price indicative

Packaging Options:
RS Stock No.:
838-629
Mfr. Part No.:
NC7SZ32M5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

TinyLogic UHS

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ CL

4.8ns

Maximum Operating Temperature

85°C

Height

1.3mm

Length

3mm

Minimum Supply Voltage

1.65V

Width

1.7mm

Series

UHS

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

32mA

Automotive Standard

No

Output Type

CMOS

COO (Country of Origin):
CN

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic

Operating Voltage 1.65 to 5.5

Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.

Reduces routing complexity

Allows shorter metal traces to minimise EMI generation

Prevents unnecessary power consumption from unused Gates

HS and HST family intended for 5V or very low speed applications

UHS family Ideal for high speed, low voltage operation

ULP family Ideal for extremely high speed low voltage operation

ULPA family Ideal for low power consumption, low voltage operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy