onsemi NC7SZ32M5X, 1 2-Input OR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 739-0091
- Mfr. Part No.:
- NC7SZ32M5X
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 739-0091
- Mfr. Part No.:
- NC7SZ32M5X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic UHS | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Width | 1.7mm | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.3mm | |
| Series | UHS | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family TinyLogic UHS | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Maximum Supply Voltage 5.5V | ||
Width 1.7mm | ||
Minimum Supply Voltage 1.65V | ||
Height 1.3mm | ||
Series UHS | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused Gates
HS and HST family intended for 5V or very low speed applications
UHS family Ideal for high speed, low voltage operation
ULP family Ideal for extremely high speed low voltage operation
ULPA family Ideal for low power consumption, low voltage operation
Related links
- onsemi NC7SZ32M5X 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G32DBVR 5-Pin SOT-23
- Texas Instruments SN74AHCT1G32DBVR 2-Input OR Logic Gate, 5-Pin SOT-23
- DiodesZetex 74AHCT1G32SE-7 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-25
- DiodesZetex 74LVC1G32W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G32SE-7 5-Pin SOT-353
