onsemi NC7S00M5X, 1 2-Input NAND Logic Gate, 5-Pin MicroPak

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€5.50

(exc. VAT)

€6.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.055€5.50
1000 - 4900€0.048€4.80
5000 - 9900€0.043€4.30
10000 +€0.037€3.70

*price indicative

Packaging Options:
RS Stock No.:
838-673
Mfr. Part No.:
NC7S00M5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

NAND

Mount Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

5

Logic Family

TinyLogic HS

Input Type

CMOS

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ CL

15ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Minimum Supply Voltage

2V

Standards/Approvals

No

Width

1.5mm

Series

NC7S

Maximum Supply Voltage

6V

Height

950μm

Maximum Low Level Output Current

2mA

Automotive Standard

No

Output Type

CMOS

COO (Country of Origin):
CN
The onsemi CMOS NAND gate delivers superior speed and low power operation, making it Ideal for a variety of digital circuit applications. This device operates across a broad voltage range, ensuring versatile functionality.

Space-saving SOT23−5 package design optimises layout and space constraints

High speed operation with a typical propagation delay of 3.5 ns enhances performance in fast-switching applications

Quiescent power consumption remains below 1 μA, promoting energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy