Nexperia 74LVC1G00GW,125, 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 166-1442
- Mfr. Part No.:
- 74LVC1G00GW,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€105.00
(exc. VAT)
€129.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
- Plus 39,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.035 | €105.00 |
*price indicative
- RS Stock No.:
- 166-1442
- Mfr. Part No.:
- 74LVC1G00GW,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Height 1mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74HCT1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GW 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Nexperia 74AUP1G32GW 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
