Texas Instruments SN74HC32N, 4 2-Input OR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 100-0761
- Mfr. Part No.:
- SN74HC32N
- Manufacturer:
- Texas Instruments
Add 125 more to save 27%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€15.00
(exc. VAT)
€18.50
(inc. VAT)
- 175 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 27 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | €0.60 | €15.00 | - |
| 125 - 225 | €0.432 | €10.80 | 27% |
| 250 - 600 | €0.396 | €9.90 | 33% |
| 625 - 1225 | €0.338 | €8.45 | 43% |
| 1250 + | €0.329 | €8.23 | 45% |
*price indicative
- RS Stock No.:
- 100-0761
- Mfr. Part No.:
- SN74HC32N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74 | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74 | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC32N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD74HCT32E 14-Pin PDIP
- Texas Instruments SN74LS32N 14-Pin PDIP
- Texas Instruments SN7432N 14-Pin PDIP
- Texas Instruments CD4071BE 14-Pin PDIP
- Texas Instruments SN74AC32NE4 14-Pin PDIP
- Texas Instruments CD74ACT32E 14-Pin PDIP
