Nexperia 74HCT00D,652, 4 2-Input NAND Logic Gate, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 57 units)*

€34.09

(exc. VAT)

€41.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 57 left, ready to ship from another location
  • Final 456 unit(s) shipping from 24 February 2027

Units
Per unit
Per Pack*
57 - 57€0.598€34.09
114 - 228€0.538€30.67
285 +€0.478€27.25

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

€0.66

(exc. VAT)

€0.81

(inc. VAT)

RS Stock No.:
112-9966
Mfr. Part No.:
74HCT00D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

TTL

Maximum Propagation Delay Time @ CL

23ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-4mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

8.75mm

Height

1.45mm

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

4mA

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TH

74HCT Family Logic Gates, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy