Nexperia HEF4093BT,652, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 124-2313
- Mfr. Part No.:
- HEF4093BT,652
- Manufacturer:
- Nexperia
Subtotal (1 tube of 57 units)*
€23.65
(exc. VAT)
€29.07
(inc. VAT)
- 1,938 left, ready to ship from another location
- Final 8,037 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | €0.415 | €23.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
€530.00
(exc. VAT)
€651.90
(inc. VAT)
- RS Stock No.:
- 124-2313
- Mfr. Part No.:
- HEF4093BT,652
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 185ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 3V | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 15V | |
| Series | HEF4093B | |
| Standards/Approvals | JEDEC JESD 13-B | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 185ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Minimum Supply Voltage 3V | ||
Length 8.75mm | ||
Maximum Supply Voltage 15V | ||
Series HEF4093B | ||
Standards/Approvals JEDEC JESD 13-B | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- onsemi MC14093BDG 14-Pin SOIC
