onsemi MC74VHC1G32DTT1G, 1 2-Input OR Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 121-7904
- Mfr. Part No.:
- MC74VHC1G32DTT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7904
- Mfr. Part No.:
- MC74VHC1G32DTT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | OR | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 5 | |
| Package Type | TSOP | |
| Automotive Standard | AEC-Q100 | |
| Height | 1 mm | |
| Input Type | CMOS | |
| Length | 3 mm | |
| Logic Family | VHC | |
| Maximum High Level Output Current | -8 mA | |
| Maximum Low Level Output Current | 8 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 7.5 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Output Type | Buffer, Single Ended | |
| Series | MC74VHC1G32 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Logic Function OR | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 5 | ||
Package Type TSOP | ||
Automotive Standard AEC-Q100 | ||
Height 1 mm | ||
Input Type CMOS | ||
Length 3 mm | ||
Logic Family VHC | ||
Maximum High Level Output Current -8 mA | ||
Maximum Low Level Output Current 8 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 7.5 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Output Type Buffer, Single Ended | ||
Series MC74VHC1G32 | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1.5 mm | ||
- COO (Country of Origin):
- MY
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Related links
- onsemi MC74VHC1G32DTT1G 5-Pin TSOP
- onsemi 5-Pin TSOP
- onsemi MC74HC1G08DTT1G 5-Pin TSOP
- onsemi MC74VHC1G09DTT1G 5-Pin TSOP
- onsemi MC74HC1G00DTT1G 5-Pin TSOP
- onsemi MC74VHC1G08DTT1G 5-Pin TSOP
- onsemi M74VHC1G132DTT1G 1-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP
- onsemi NC7ST32P5X 2-Input OR Logic Gate, 5-Pin SC-70
