onsemi MC74HC1G00DTT1G, 1 2-Input NAND Logic Gate, 5-Pin TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5260
Mfr. Part No.:
MC74HC1G00DTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements

1

Number of Inputs per Gate

2

Logic Function

NAND

Schmitt Trigger Input

No

Product Type

Logic Gate

Pin Count

5

Package Type

TSOP

Automotive Standard

AEC-Q100

Height

1 mm

Input Type

CMOS

Length

3 mm

Logic Family

HC

Maximum High Level Output Current

-2.6 mA

Maximum Low Level Output Current

2.6 mA

Maximum Operating Temperature

125 °C

Maximum Propagation Delay Time @ CL

25 ns

Maximum Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Output Type

CMOS

Series

MC74HC1G00

Standards/Approvals

Pb-Free, RoHS

Width

1.5 mm

COO (Country of Origin):
MY

74HC1G Family, ON Semiconductor


Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy