Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 121-9055
- Mfr. Part No.:
- SN74LVC1G132DBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9055
- Mfr. Part No.:
- SN74LVC1G132DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V, 6 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Length | 2.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V, 6 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- DE
Related links
- Texas Instruments SN74LVC1G00DBVR 5-Pin SOT-23
- Texas Instruments SN74AHC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- onsemi NC7S00M5X 2-Input NAND Logic Gate, 5-Pin SOT-23
- onsemi NL17SZ00DFT2G 2-Input NAND Logic Gate, 5-Pin SOT-353
- DiodesZetex 74LVC1G00QW5-7 5-Pin SOT-25
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G00SE-7 5-Pin SOT-353
