DiodesZetex 74AHCT1G00SE-7, 1 2-Input NAND Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 921-0259
- Mfr. Part No.:
- 74AHCT1G00SE-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.10
(exc. VAT)
€6.30
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.051 | €5.10 |
| 500 - 900 | €0.04 | €4.00 |
| 1000 - 1900 | €0.033 | €3.30 |
| 2000 - 2900 | €0.029 | €2.90 |
| 3000 + | €0.027 | €2.70 |
*price indicative
- RS Stock No.:
- 921-0259
- Mfr. Part No.:
- 74AHCT1G00SE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Totem Pole | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Totem Pole | ||
- COO (Country of Origin):
- CN
74AHCT1G Family, Diodes Inc
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
74AHCT Family
Related links
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G00SE-7 5-Pin SOT-353
- onsemi NL17SZ00DFT2G 2-Input NAND Logic Gate, 5-Pin SOT-353
- Nexperia 74AHC1G00GW 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHC1G02SE-7 5-Pin SOT-353
- DiodesZetex 74AHC1G08SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G08SE-7 5-Pin SOT-353
