Texas Instruments SN74LVC2G32DCTR, Dual 2-Input OR Logic Gate, 8-Pin SSOP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 30)

€10.29

(exc. VAT)

€12.66

(inc. VAT)

RS Stock No.:
121-9223
Mfr. Part No.:
SN74LVC2G32DCTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Package Type

SSOP

Pin Count

8

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

3.2 ns @ 5 V, 3.8 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1.29mm

Minimum Operating Temperature

-40 °C

Dimensions

2.95 x 2.8 x 1.29mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

2.8mm

Length

2.95mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy