Texas Instruments CD40107BM, Dual 2-Input NAND Logic Gate, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6874
Mfr. Part No.:
CD40107BM
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 15 V, 120 ns @ 10 V, 200 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

89mA

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Propagation Delay Test Condition

50pF

Output Type

Open Drain

Maximum Operating Temperature

+125 °C

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy