Nexperia 74HC86D,652, 4 2-Input XOR Quad 2-input EXCLUSIVE-OR Gate, 14-Pin SOIC
- RS Stock No.:
- 124-2266
- Mfr. Part No.:
- 74HC86D,652
- Manufacturer:
- Nexperia
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2266
- Mfr. Part No.:
- 74HC86D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Quad 2-input EXCLUSIVE-OR Gate | |
| Logic Function | XOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | TTL, CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC | |
| Standards/Approvals | JEDEC Standard No. 7A | |
| Length | 8.75mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Quad 2-input EXCLUSIVE-OR Gate | ||
Logic Function XOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type TTL, CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74HC | ||
Standards/Approvals JEDEC Standard No. 7A | ||
Length 8.75mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74AHCT86PWR 14-Pin TSSOP
- Texas Instruments SN74LS136N 14-Pin PDIP
- Texas Instruments CD4070BM 14-Pin SOIC
- Texas Instruments CD74HCT86M 14-Pin SOIC
- Texas Instruments SN74AHC86D 14-Pin SOIC
- Texas Instruments SN74LVC86ADR 14-Pin SOIC
- Texas Instruments SN74AHCT86D 14-Pin SOIC
- Texas Instruments CD74ACT86M96 14-Pin SOIC
