Texas Instruments CD74HCT86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-1064
- Mfr. Part No.:
- CD74HCT86M
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 57)
€24.57
(exc. VAT)
€30.22
(inc. VAT)
- RS Stock No.:
- 145-1064
- Mfr. Part No.:
- CD74HCT86M
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 32 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 4mA | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.58mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Maximum Operating Temperature | 125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 32 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 4mA | ||
Width 3.91mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Maximum Operating Temperature 125 °C | ||
Propagation Delay Test Condition 50pF | ||
RoHS Status: Exempt
Related links
- Texas Instruments CD4070BM 14-Pin SOIC
- Texas Instruments SN74AHC86D 14-Pin SOIC
- Texas Instruments SN74LVC86ADR 14-Pin SOIC
- Texas Instruments SN74AHCT86D 14-Pin SOIC
- Texas Instruments CD74ACT86M96 14-Pin SOIC
- Texas Instruments CD4070BM96 14-Pin SOIC
- Texas Instruments SN74LS136N 14-Pin PDIP
- Texas Instruments SN74HC86PW 14-Pin TSSOP

