Texas Instruments SN74S140N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1082
Mfr. Part No.:
SN74S140N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

S

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-40mA

Maximum Propagation Delay Time @ Maximum CL

6.5 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

60mA

Width

6.35mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

150pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy