Texas Instruments SN74S140D, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 922-2953
- Mfr. Part No.:
- SN74S140D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2953
- Mfr. Part No.:
- SN74S140D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | S | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -40mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 60mA | |
| Width | 3.91mm | |
| Propagation Delay Test Condition | 150pF | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 8.65mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family S | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -40mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.5 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 60mA | ||
Width 3.91mm | ||
Propagation Delay Test Condition 150pF | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Length 8.65mm | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Texas Instruments CD74HC20M 14-Pin SOIC
- Texas Instruments SN74LV20AD 14-Pin SOIC
- Texas Instruments SN74S140N 14-Pin PDIP
- Texas Instruments SN74HC20NE4 14-Pin PDIP
- Texas Instruments SN74LS20N 14-Pin PDIP
- Nexperia 74HC20D 2 4-Input NAND Logic Gate, 14-Pin SOIC
- onsemi MC14012BDG 14-Pin SOIC
- Texas Instruments SN74HC00N 14-Pin PDIP
