onsemi NL17SZ32DFT2G 2-Input OR Logic Gate, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3864
Mfr. Part No.:
NL17SZ32DFT2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LCX

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

12.7ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Width

1.35mm

Height

1mm

Propagation Delay Test Condition

15pF

Length

2.2mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy