onsemi NC7SV08P5X, 1 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 806-6247
- Mfr. Part No.:
- NC7SV08P5X
- Manufacturer:
- onsemi
Add 500 more to save €7.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€5.50
(exc. VAT)
€7.00
(inc. VAT)
- Final 5,850 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.11 | €5.50 | - |
| 500 - 950 | €0.095 | €4.75 | €7.50 |
| 1000 + | €0.083 | €4.15 | €27.00 |
*price indicative
- RS Stock No.:
- 806-6247
- Mfr. Part No.:
- NC7SV08P5X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic ULP-A | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 900mV | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family TinyLogic ULP-A | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 900mV | ||
Height 900μm | ||
Length 2mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
TinyLogic ULP-A, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- onsemi 5-Pin SC-70
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7ST08P5X 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
