onsemi MC74LCX00DTR2G, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4030
Mfr. Part No.:
MC74LCX00DTR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LCX

Input Type

CMOS

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

6.6 ns @ 30 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Output Type

Single Ended

Length

5.1mm

Propagation Delay Test Condition

30pF

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy