onsemi 74LCX02MTC, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 145-4578
- Mfr. Part No.:
- 74LCX02MTC
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4578
- Mfr. Part No.:
- 74LCX02MTC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Length | 5mm | |
| Propagation Delay Test Condition | 30pF | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 30 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Length 5mm | ||
Propagation Delay Test Condition 30pF | ||
Output Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 0.9mm | ||
Related links
- Texas Instruments SN74HCT02PW 14-Pin TSSOP
- Texas Instruments SN74AHCT02PWR 14-Pin TSSOP
- Texas Instruments SN74LVC02APWT 14-Pin TSSOP
- Texas Instruments SN74HC02PW 14-Pin TSSOP
- Texas Instruments SN74LV02APWR 14-Pin TSSOP
- onsemi MC74HC02ADTR2G 14-Pin TSSOP
- onsemi MC74VHC02DTR2G 14-Pin TSSOP
- Toshiba 74HC02D 14-Pin SOIC
