onsemi MC74HC02ADTR2G, 4 2-Input NOR Logic Gate, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€500.00

(exc. VAT)

€625.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.20€500.00

*price indicative

RS Stock No.:
163-2473
Mfr. Part No.:
MC74HC02ADTR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

19ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2V

Height

1.05mm

Length

5.1mm

Maximum Supply Voltage

6V

Standards/Approvals

No

Maximum Low Level Output Current

5.2mA

Output Type

LSTTL

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy