Texas Instruments CD40107BE, 2 2-Input NAND Logic Gate, 8-Pin PDIP
- RS Stock No.:
- 527-924
- Mfr. Part No.:
- CD40107BE
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€20.40
(exc. VAT)
€25.10
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.408 | €20.40 |
| 500 - 700 | €0.379 | €18.95 |
| 750 - 950 | €0.375 | €18.75 |
| 1000 - 1200 | €0.37 | €18.50 |
| 1250 + | €0.366 | €18.30 |
*price indicative
- RS Stock No.:
- 527-924
- Mfr. Part No.:
- CD40107BE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Through Hole | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Length | 9.81mm | |
| Maximum Low Level Output Current | 89mA | |
| Automotive Standard | No | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 8 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Length 9.81mm | ||
Maximum Low Level Output Current 89mA | ||
Automotive Standard No | ||
Output Type Open Drain | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments 8-Pin VSSOP
- Texas Instruments CD40107BM 8-Pin SOIC
- Texas Instruments SN74LVC2G00DCUT 8-Pin VSSOP
- Texas Instruments CD74HCT30E 8-Input NAND Logic Gate, 14-Pin PDIP
- onsemi NL27WZ00USG 8-Pin US
- onsemi NC7WP00L8X 8-Pin MicroPak
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD74HCT00E 14-Pin PDIP
