Nexperia 74HC21D,652, 2 4-Input AND Dual 4-Input & Gate, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0369
Mfr. Part No.:
74HC21D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Number of Elements

2

Number of Inputs per Gate

4

Logic Function

AND

Schmitt Trigger Input

No

Product Type

Dual 4-Input & Gate

Pin Count

14

Package Type

SOIC

Automotive Standard

No

Height

1.45 mm

Input Type

CMOS

Length

8.75 mm

Logic Family

HC

Maximum High Level Output Current

-5.2 mA

Maximum Low Level Output Current

5.2 mA

Maximum Operating Temperature

125 °C

Maximum Propagation Delay Time @ CL

165 ns

Maximum Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Series

74HC

Standards/Approvals

JEDEC No. 7A

Width

4 mm

COO (Country of Origin):
TH

74HC Family Logic Gates, Nexperia


A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy