Nexperia 74HCT1G32GW,125, 1 2-Input OR Logic Gate, 5-Pin TSSOP

Subtotal (1 reel of 3000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.043€129.00

*price indicative

RS Stock No.:
146-0843
Mfr. Part No.:
74HCT1G32GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Logic Function

OR

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HCT

Input Type

TTL

Maximum High Level Output Current

-2mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

23ns

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Series

74HCT

Length

2.25mm

Height

1mm

Standards/Approvals

No

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

2mA

Automotive Standard

No

Output Type

Current

COO (Country of Origin):
MY

74HCT1G/74HCT2G/74HCT3G Family, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy