Nexperia 74AHC1G86GW,125, 1 2-Input XOR Logic Gate, 5-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-9235
Mfr. Part No.:
74AHC1G86GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Number of Elements

1

Number of Inputs per Gate

2

Logic Function

XOR

Schmitt Trigger Input

No

Product Type

Logic Gate

Pin Count

5

Package Type

TSSOP

Height

1 mm

Input Type

CMOS

Length

2.25 mm

Logic Family

AHC

Maximum High Level Output Current

-8 mA

Maximum Low Level Output Current

8 mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Single Ended

Width

1.35 mm

COO (Country of Origin):
MY

74AHC1G/74AHC2G Family, Nexperia


Single and dual gate packages

CMOS input, CMOS output

Operating voltage 2 to 5.5 V

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy