Nexperia 74AHC1G00GV,125, 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- RS Stock No.:
- 146-0870
- Mfr. Part No.:
- 74AHC1G00GV,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 146-0870
- Mfr. Part No.:
- 74AHC1G00GV,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | 74AHC1G | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Single Ended | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Series 74AHC1G | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Single Ended | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Related links
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G32GV 1 2-Input OR Logic Gate, 5-Pin SC-74A
- Nexperia 74HC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74HCT1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
