Nexperia 74HC1G08GV,125, 1 2-Input AND Logic Gate, 5-Pin SC-74A
- RS Stock No.:
- 146-0873
- Mfr. Part No.:
- 74HC1G08GV,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€141.00
(exc. VAT)
€174.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.047 | €141.00 |
*price indicative
- RS Stock No.:
- 146-0873
- Mfr. Part No.:
- 74HC1G08GV,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Series | 74HC1G | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Height | 1mm | |
| Length | 3.1mm | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Series 74HC1G | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Height 1mm | ||
Length 3.1mm | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- MY
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G32GV 1 2-Input OR Logic Gate, 5-Pin SC-74A
- Nexperia 74HC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP-5
