DiodesZetex 74AHC1G02W5-7, 1 2-Input NOR Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 146-0932
- Mfr. Part No.:
- 74AHC1G02W5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€123.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.041 | €123.00 |
*price indicative
- RS Stock No.:
- 146-0932
- Mfr. Part No.:
- 74AHC1G02W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74AHC1G Family, Diodes Inc
74AHC Family
Related links
- DiodesZetex 74AHC1G02W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G02QW5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G02Z-7 5-Pin SOT-553
- DiodesZetex 74LVC1G02SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G00QW5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G32W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G32QW5-7 5-Pin SOT-25
- DiodesZetex 74AHC1G32W5-7 5-Pin SOT-25
