Nexperia 74LVC1G86GW,125, 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 152-3698
- Mfr. Part No.:
- 74LVC1G86GW,125
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 300 more to save €0.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | €0.048 | €4.80 | - |
| 300 - 500 | €0.046 | €4.60 | €0.60 |
| 600 - 1100 | €0.044 | €4.40 | €2.40 |
| 1200 - 2400 | €0.036 | €3.60 | €14.40 |
| 2500 + | €0.036 | €3.60 | €30.00 |
*price indicative
- RS Stock No.:
- 152-3698
- Mfr. Part No.:
- 74LVC1G86GW,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | XOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | 74LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2.25mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function XOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family 74LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Length 2.25mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
2-input EXCLUSIVE-OR gate, The 74LVC1G86 provides the 2-input EXCLUSIVE-OR function. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
CMOS low power consumption
Latch-up performance exceeds 250 mA
Direct Interface with TTL levels
Inputs accept voltages up to 5 V
Multiple package options
Related links
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- DiodesZetex 74AHCT1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G86QSE-7 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
- Nexperia 74AUP1G32GW 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74AUP1G02GW 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- DiodesZetex 74HCT86T14-13 14-Pin TSSOP
- DiodesZetex 74AHC86T14-13 14-Pin TSSOP
