DiodesZetex 74HCT86T14-13, 4 2-Input XOR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 169-7252
- Mfr. Part No.:
- 74HCT86T14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€215.00
(exc. VAT)
€265.00
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.086 | €215.00 |
*price indicative
- RS Stock No.:
- 169-7252
- Mfr. Part No.:
- 74HCT86T14-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | XOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 48ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Height | 1.05mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function XOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 48ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Height 1.05mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74HCT Family, DiodesZetex
74HCT Family
Related links
- DiodesZetex 74HCT86T14-13 14-Pin TSSOP
- DiodesZetex 74AHC86T14-13 14-Pin TSSOP
- DiodesZetex 74HCT86S14-13 14-Pin SOIC
- DiodesZetex 74HC86S14-13 14-Pin SOIC
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- DiodesZetex 74AHCT1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G86QSE-7 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
