Nexperia 74HC02D-Q100,118, 4 2-Input NOR Logic Gate, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€250.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.10€250.00

*price indicative

RS Stock No.:
152-6478
Mfr. Part No.:
74HC02D-Q100,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

23ns

Maximum High Level Output Current

-5.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.75mm

Minimum Supply Voltage

2V

Height

1.45mm

Maximum Supply Voltage

6V

Standards/Approvals

No

Maximum Low Level Output Current

5.2mA

Automotive Standard

AEC-Q100

Quad 2-input NOR gate, The 74HC02-Q100, 74HCT02-Q100 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Complies with JEDEC standard no. 7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy