Nexperia 74HC02D-Q100,118, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 152-6515
- Mfr. Part No.:
- 74HC02D-Q100,118
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.40
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- 6,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | €0.128 | €6.40 |
| 150 - 250 | €0.106 | €5.30 |
| 300 - 550 | €0.103 | €5.15 |
| 600 - 1200 | €0.10 | €5.00 |
| 1250 + | €0.098 | €4.90 |
*price indicative
- RS Stock No.:
- 152-6515
- Mfr. Part No.:
- 74HC02D-Q100,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 1.45mm | ||
Length 8.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard AEC-Q100 | ||
Quad 2-input NOR gate, The 74HC02-Q100, 74HCT02-Q100 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Complies with JEDEC standard no. 7A
Related links
- Nexperia 74HC02D-Q100 4 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SO
- Nexperia 74HC08PW-Q100 4 2-Input AND Logic Gate, 14-Pin TSSOP
- Toshiba 74HC02D 14-Pin SOIC
- onsemi MC74ACT02DG 14-Pin SOIC
- onsemi 14-Pin SOIC
